onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€12,838.00

(exc. VAT)

€15,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€6.419€12,838.00
4000 - 4000€6.255€12,510.00
6000 +€6.098€12,196.00

*price indicative

RS Stock No.:
254-7666
Mfr. Part No.:
NTBL045N065SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

HPSOF-8L

Series

NTB

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

117W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

22V

Forward Voltage Vf

4.5V

Typical Gate Charge Qg @ Vgs

105nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TOLL Silicon Carbide (SiC) MOSFET - 33 mohm, 650 V, M2, TOLL


The ON Semiconductor NTB series of a silicon carbide mosfet uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition with the low on resistance and compact chip size. It ensures a low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Zero reverse recovery current of body diode

Ultra low gate charge

High speed switching and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy