onsemi NTBL N-Channel MOSFET, 37 A, 650 V Enhancement, 8-Pin HPSOF-8L NTBL075N065SC1
- RS Stock No.:
- 220-564
- Mfr. Part No.:
- NTBL075N065SC1
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €7.56 |
| 10 - 99 | €6.82 |
| 100 - 499 | €6.28 |
| 500 - 999 | €5.83 |
| 1000 + | €4.73 |
*price indicative
- RS Stock No.:
- 220-564
- Mfr. Part No.:
- NTBL075N065SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTBL | |
| Package Type | HPSOF-8L | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 4.4V | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Gate Source Voltage Vgs | 22.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.38mm | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTBL | ||
Package Type HPSOF-8L | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 4.4V | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Gate Source Voltage Vgs 22.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Maximum Operating Temperature 175°C | ||
Width 10.38mm | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Height 2.3mm | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Silicon Carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
High Speed Switching with Low Capacitance
RoHS Compliant
Related links
- onsemi NTBL N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL060N065SC1
- onsemi EliteSiC N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL023N065M3S
- onsemi EliteSiC N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL032N065M3S
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 8-Pin PG-LHSOF-4 IMTA65R060M2HXTMA1
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C468NLT1G
