onsemi NTH N-Channel MOSFET, 84 A, 1.2 kV Enhancement, 4-Pin TO-247 NTH4L020N120SC1
- RS Stock No.:
- 202-5697
- Mfr. Part No.:
- NTH4L020N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5697
- Mfr. Part No.:
- NTH4L020N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 3.7V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 510W | |
| Typical Gate Charge Qg @ Vgs | 220nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.2mm | |
| Length | 18.62mm | |
| Standards/Approvals | No | |
| Height | 15.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 3.7V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 510W | ||
Typical Gate Charge Qg @ Vgs 220nC | ||
Maximum Operating Temperature 175°C | ||
Width 5.2mm | ||
Length 18.62mm | ||
Standards/Approvals No | ||
Height 15.2mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, TO-247-4L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 102 Ampere and 1200 Volts. It can be used in uninterruptible power supply, DC or DC converter, Boost inverter.
20mO drain to source on resistance
Ultra low gate charge
100% avalanche tested
Pb free
RoHS compliant
Related links
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L080N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTHL040N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L040N120SC1
