onsemi NTMFS N-Channel MOSFET, 323 A, 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.05

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.21€6.05
50 - 95€1.154€5.77
100 - 495€1.066€5.33
500 - 995€0.98€4.90
1000 +€0.946€4.73

*price indicative

Packaging Options:
RS Stock No.:
220-593
Mfr. Part No.:
NTMFS0D7N04XMT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

323A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8FL

Series

NTMFS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

134W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

72.1nC

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-Free, RoHS

Height

1mm

Length

6.15mm

Width

5.15mm

COO (Country of Origin):
MY
The ON Semiconductor Power MOSFET Technology with best-in-class On-Resistance for motor driver application. Lower On-Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.

Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy