onsemi NTMFS N-Channel MOSFET, 201 A, 80 V Enhancement, 8-Pin SO-8FL NTMFS2D1N08XT1G
- RS Stock No.:
- 220-600
- Mfr. Part No.:
- NTMFS2D1N08XT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€16.90
(exc. VAT)
€20.80
(inc. VAT)
In Stock
- 1,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €3.38 | €16.90 | - |
| 50 - 95 | €3.212 | €16.06 | 4% |
| 100 - 495 | €2.972 | €14.86 | 12% |
| 500 - 995 | €2.734 | €13.67 | 19% |
| 1000 + | €2.636 | €13.18 | 22% |
*price indicative
- RS Stock No.:
- 220-600
- Mfr. Part No.:
- NTMFS2D1N08XT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 201A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8FL | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 164W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 201A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8FL | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 164W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor MOSFET is a best-in-class product in 80V market. This product will be a best solution in Cloud power, 5G Telecom, other PSU application, DC/DC and industrial application. And this provide better performance with improved system efficiency and high power density with below performance features.
Halogen Free
RoHS Compliant
Related links
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NVMFWS1D9N08XT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G
- onsemi NTMFS N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D9N04XMT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS4D0N08XT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
