ROHM BSS P-Channel MOSFET, 230 mA, 60 V, 3-Pin SST3 BSS84HZGT116
- RS Stock No.:
- 264-427
- Mfr. Part No.:
- BSS84HZGT116
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-427
- Mfr. Part No.:
- BSS84HZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 230 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SST3 | |
| Series | BSS | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 230 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SST3 | ||
Series BSS | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ROHM P-channel small signal MOSFET features a -60V voltage rating and -0.23A current capacity using trench MOSFET technology. It supports very fast switching, a 4.5V drive, and is AEC-Q101 qualified.
Switching circuits
High-side load switch
Relay driver
High-side load switch
Relay driver
Related links
- Microchip N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- Microchip 2N7008 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7008-G
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SN7002W N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
