Infineon BSS138I N-Channel MOSFET, 230 mA, 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- RS Stock No.:
- 225-0561
- Distrelec Article No.:
- 304-39-401
- Mfr. Part No.:
- BSS138IXTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.50
(exc. VAT)
€11.70
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.095 | €9.50 | - |
| 500 - 900 | €0.081 | €8.10 | 14% |
| 1000 - 2400 | €0.076 | €7.60 | 20% |
| 2500 - 4900 | €0.068 | €6.80 | 28% |
| 5000 + | €0.05 | €5.00 | 47% |
*price indicative
- RS Stock No.:
- 225-0561
- Distrelec Article No.:
- 304-39-401
- Mfr. Part No.:
- BSS138IXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSS138I | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSS138I | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon BSS138I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.
PCB-space and cost savings
Gate drive flexibility
Reduced design complexity
Environmentally friendly
High overall efficiency
Related links
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- Infineon SN7002W N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- Microchip Single N-Channel MOSFET 350 V Depletion, 4-Pin DN3535N8-G
- Microchip 2N7008 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7008-G
