ROHM R60 N-Channel MOSFET, 26 A, 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- RS Stock No.:
- 264-496
- Mfr. Part No.:
- R6061YNXC7G
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.48 |
| 10 - 99 | €4.93 |
| 100 - 499 | €4.56 |
| 500 - 999 | €4.22 |
| 1000 + | €4.06 |
*price indicative
- RS Stock No.:
- 264-496
- Mfr. Part No.:
- R6061YNXC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R60 | |
| Package Type | TO-220FM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 66mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R60 | ||
Package Type TO-220FM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 66mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET 600V 26A TO 220 FM features low on-resistance, making it suitable for switching applications.
Low on-resistance
Fast switching
Drive circuits can be simple
Pb-free plating and RoHS compliant
Halogen free mold compound
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6049YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6038YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
