ROHM R60 N-Channel MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
- RS Stock No.:
- 265-284
- Mfr. Part No.:
- R6010YND3TL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.25
(exc. VAT)
€13.84
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.125 | €11.25 |
| 100 - 240 | €1.069 | €10.69 |
| 250 - 490 | €0.99 | €9.90 |
| 500 - 990 | €0.911 | €9.11 |
| 1000 + | €0.877 | €8.77 |
*price indicative
- RS Stock No.:
- 265-284
- Mfr. Part No.:
- R6010YND3TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R60 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 92W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R60 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 92W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Power MOSFET features low on resistance and fast switching capabilities, making it ideal for various switching applications. Its low on resistance enhances efficiency by minimizing power loss, while the fast switching speed allows for quick response times in dynamic environments. This combination of attributes ensures reliable performance in demanding applications, such as power management and motor control.
Drive circuits can be simple
Pb free lead plating
RoHS compliant
Halogen free
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6010YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6009RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6004RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6009KND3TL1
- ROHM R60 N-Channel MOSFET 7 V Enhancement, 3-Pin TO-252 R6007RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
