ROHM R60 N-Channel MOSFET, 7 A, 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- RS Stock No.:
- 265-287
- Mfr. Part No.:
- R6010YNXC7G
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.206 | €6.03 |
| 50 - 95 | €1.148 | €5.74 |
| 100 - 495 | €1.06 | €5.30 |
| 500 - 995 | €0.976 | €4.88 |
| 1000 + | €0.94 | €4.70 |
*price indicative
- RS Stock No.:
- 265-287
- Mfr. Part No.:
- R6010YNXC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R60 | |
| Package Type | TO-220FM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 47W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R60 | ||
Package Type TO-220FM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 47W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Power MOSFET features low on resistance and fast switching capabilities, making it ideal for various switching applications. Its efficient design allows for simple drive circuits, ensuring reliable performance in demanding environments.
Pb free lead plating
RoHS compliant
Halogen free mould compound
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6049YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6038YNXC7G
- ROHM R60 N-Channel MOSFET 7 V Enhancement, 3-Pin TO-252 R6007RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
