ROHM TSOT23-6L MOSFET, 23-Pin TSOT23-6L BD9E105FP4-ZTL
- RS Stock No.:
- 264-738
- Mfr. Part No.:
- BD9E105FP4-ZTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.058 | €5.29 | - |
| 50 - 95 | €1.006 | €5.03 | 4% |
| 100 - 495 | €0.928 | €4.64 | 12% |
| 500 - 995 | €0.856 | €4.28 | 19% |
| 1000 + | €0.826 | €4.13 | 21% |
*price indicative
- RS Stock No.:
- 264-738
- Mfr. Part No.:
- BD9E105FP4-ZTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Package Type | TSOT23-6L | |
| Series | TSOT23-6L | |
| Mount Type | Surface Mount | |
| Pin Count | 23 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Package Type TSOT23-6L | ||
Series TSOT23-6L | ||
Mount Type Surface Mount | ||
Pin Count 23 | ||
The ROHM 4.5V to 28V Input, 1.0A Integrated MOSFET is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency characteristics in light-load conditions, which make the product Ideal for equipment, and devices that demand minimal standby power consumption. It is a current mode control DC/DC converter and features good transient response. It includes internal phase compensation. It achieves the high power density and offers a small footprint on the PCB by employing small package.
Over Voltage Protection
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Related links
- ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E201FP4-ZTL
- ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E200FP4-ZTL
- ROHM BD9E203FP4 N-Channel MOSFET 28 V Depletion, 6-Pin TSOT-23-6CJ BD9E203FP4-ZTL
- ROHM BD9E MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL
- Silergy SY21034ADC Switching Regulator 24V 200 kHz, TSOT23-6L 6-Pin
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-252 IRLR2703TRPBF
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
