ROHM BD9E203FP4 N-Channel MOSFET, 2 A, 28 V Depletion, 6-Pin TSOT-23-6CJ BD9E203FP4-ZTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.058€5.29
50 - 95€1.006€5.03
100 - 495€0.932€4.66
500 - 995€0.856€4.28
1000 +€0.826€4.13

*price indicative

Packaging Options:
RS Stock No.:
265-022
Mfr. Part No.:
BD9E203FP4-ZTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

28V

Series

BD9E203FP4

Package Type

TSOT-23-6CJ

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

185mΩ

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.9mm

Standards/Approvals

RoHS

Height

1.1mm

Length

2.8mm

Automotive Standard

No

The ROHM Cutting-edge single synchronous buck DC/DC converter, designed to deliver exceptional performance for applications requiring efficient power management. By integrating low on-resistance power MOSFETs and an advanced current mode control, this device provides reliable voltage regulation from 4.5 V to 28 V.

Integrated over voltage protection safeguards against voltage spikes

Over current and short circuit protections ensure device reliability

Low shutdown current contributes to energy savings in standby modes

Designed for high efficiency at a wide range of input and output configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy