Silergy SY21034ADC, 1-Channel Step-Down, Switching Regulator, 600 mA, 24V 200 kHz, TSOT23-6L 6-Pin

Image representative of range

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.802€9.01-
50 - 245€1.46€7.3018%
250 - 495€1.118€5.5937%
500 +€0.842€4.2153%

*price indicative

RS Stock No.:
820-289
Mfr. Part No.:
SY21034ADC
Manufacturer:
Silergy
Find similar products by selecting one or more attributes.
Select all

Brand

Silergy

Product Type

Switching Regulator

Regulator Type

Step-Down

Number of Outputs

1

Output Voltage

24V

Switching Frequency

200kHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

100μA

Package Type

TSOT23-6L

Pin Count

6

Output Current

600mA

Power Rating

1W

Output Type

Adjustable

Switching Regulator

Yes

Series

SY21

Width

3.1mm

Standards/Approvals

RoHS

Length

3mm

Height

1mm

Minimum Input Voltage

4.5V

Maximum Input Voltage

100V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The Silergy step-down regulator is designed to deliver up to 0.6A output current with a wide input voltage range from 4.5V to 100V, making it Ideal for diverse applications.

Input voltage range from 4.5V to 100V supports various power supply needs

Low RDS(ON) Value minimises conduction losses for improved efficiency

200kHz switching frequency reduces output voltage ripple and component sizes

Integrated current limiting and hiccup short-circuit protection enhance reliability

Soft-start feature manages inrush current for safer operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy