ROHM R60 N-Channel MOSFET, 2.8 A, 600 V Enhancement, 3-Pin SOT-223-3 R6006KND4TL1
- RS Stock No.:
- 264-854
- Mfr. Part No.:
- R6006KND4TL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.546 | €5.46 | - |
| 100 - 240 | €0.52 | €5.20 | 4% |
| 250 - 490 | €0.481 | €4.81 | 11% |
| 500 - 990 | €0.443 | €4.43 | 18% |
| 1000 + | €0.426 | €4.26 | 21% |
*price indicative
- RS Stock No.:
- 264-854
- Mfr. Part No.:
- R6006KND4TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R60 | |
| Package Type | SOT-223-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 870mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 12.3W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R60 | ||
Package Type SOT-223-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 870mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 12.3W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 600V 2.8A SOT-223-3 High-speed switching Power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating and RoHS compliant
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6003KND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6003JND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6002JND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6004END4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
