ROHM R60 N-Channel MOSFET, 1 A, 600 V Enhancement, 3-Pin SOT-223-3 R6002JND4TL1
- RS Stock No.:
- 264-855
- Mfr. Part No.:
- R6002JND4TL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€9.65
(exc. VAT)
€11.88
(inc. VAT)
In Stock
- 3,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.386 | €9.65 | - |
| 100 - 225 | €0.366 | €9.15 | 5% |
| 250 - 475 | €0.339 | €8.48 | 12% |
| 500 - 975 | €0.312 | €7.80 | 19% |
| 1000 + | €0.30 | €7.50 | 22% |
*price indicative
- RS Stock No.:
- 264-855
- Mfr. Part No.:
- R6002JND4TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223-3 | |
| Series | R60 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.25Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.7V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 6.6W | |
| Typical Gate Charge Qg @ Vgs | 7.0nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223-3 | ||
Series R60 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.25Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.7V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 6.6W | ||
Typical Gate Charge Qg @ Vgs 7.0nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 600V 1A SOT-223-3 Presto MOS with integrated high-speed diode is a power MOSFET with fast reverse recovery time, suitable for the switching applications. Which increases design flexibility while maintaining the industrys fastest reverse recovery time optimized for EV charging stations and motor drive in home appliances such as refrigerators and Air Conditioners (ACs).
Fast reverse recovery time
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating and RoHS compliant
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6003KND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6003JND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6006KND4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6004END4TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
