Infineon IPD N-Channel MOSFET, 59 A, 100 V N, 3-Pin TO-252 IPD122N10N3GATMA1
- RS Stock No.:
- 258-3832
- Mfr. Part No.:
- IPD122N10N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,455.00
(exc. VAT)
€1,790.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.582 | €1,455.00 |
*price indicative
- RS Stock No.:
- 258-3832
- Mfr. Part No.:
- IPD122N10N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.2mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 94W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.2mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 94W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM.
Excellent switching performance
Less paralleling required
Smallest board-space consumption
Easy-to-design products
Related links
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD122N10N3GATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD95R750P7ATMA1
- Infineon IPD N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 950 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252
