onsemi Dual 2 N-Channel MOSFET, 1 A, 100 V, 6-Pin TSOT-23 FDC3601N

Subtotal (1 reel of 3000 units)*

€888.00

(exc. VAT)

€1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.296€888.00

*price indicative

RS Stock No.:
186-7147
Mfr. Part No.:
FDC3601N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

100V

Package Type

TSOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

550mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.96W

Typical Gate Charge Qg @ Vgs

3.7nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Length

3.1mm

Height

1mm

Standards/Approvals

No

Width

3mm

Number of Elements per Chip

2

Automotive Standard

No

These N-Channel 100V specified MOSFETs are produced using an advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

1.0 A, 100 V

RDS(on) = 500 mΩ@ VGS = 10 V

RDS(on) = 550 mΩ @ VGS = 6 V

Low gate charge (3.7nC typical)

Fast switching speed

High performance trench technology for extremely low RDS(ON)

SuperSOT™-6 package: small footprint 72%(smaller than standard SO-8), low profile (1mm thick)

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy