onsemi Adjustable Shunt Voltage Reference ±1 % 5-Pin TSOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0424
Mfr. Part No.:
CAT102TDI-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

600mV

Package Type

TSOT-23

Reference Type

Adjustable

Output Voltage

600mV

Initial Accuracy

±1 %

Mount Type

Surface

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

20V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Line Regulation

1 mV

Load Regulation

8 mV

Series

Cat102

Height

900μm

Standards/Approvals

No

Length

2.9mm

Automotive Standard

No

Minimum Input Voltage

2.2V

Output Type

Adjustable

COO (Country of Origin):
TH

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy