ROHM R60 N-Channel MOSFET, 7 A, 7 V Enhancement, 3-Pin TO-252 R6007RND3TL1
- RS Stock No.:
- 264-921
- Mfr. Part No.:
- R6007RND3TL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.008 | €5.04 |
| 50 - 95 | €0.958 | €4.79 |
| 100 - 495 | €0.888 | €4.44 |
| 500 - 995 | €0.818 | €4.09 |
| 1000 + | €0.788 | €3.94 |
*price indicative
- RS Stock No.:
- 264-921
- Mfr. Part No.:
- R6007RND3TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 7V | |
| Package Type | TO-252 | |
| Series | R60 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.940Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 7V | ||
Package Type TO-252 | ||
Series R60 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.940Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Presto MOS features a 600V rating and 7A current capacity in a TO-252 DPAK package with an integrated high-speed diode. It is a fast trr power MOSFET, making it ideal for high-efficiency switching applications.
Fast reverse recovery time trr
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating and RoHS compliant
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6009RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6004RND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6009KND3TL1
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
