ROHM R60 N-Channel MOSFET, 9 A, 600 V Enhancement, 3-Pin TO-252 R6009RND3TL1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.058€5.29
50 - 95€1.006€5.03
100 - 495€0.932€4.66
500 - 995€0.854€4.27
1000 +€0.826€4.13

*price indicative

Packaging Options:
RS Stock No.:
264-922
Mfr. Part No.:
R6009RND3TL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

R60

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.665Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22.0nC

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Presto MOS features a 600V rating and 9A current capacity in a TO-252 DPAK package with an integrated high-speed diode. It is a fast trr power MOSFET, making it ideal for high-efficiency switching applications.

Fast reverse recovery time trr

Low on-resistance

Fast switching speed

Drive circuits can be simple

Pb-free plating and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy