ROHM RD3 N-Channel MOSFET, 40 A, 60 V Enhancement, 3-Pin TO-252 RD3L04BBKHRBTL
- RS Stock No.:
- 265-417
- Mfr. Part No.:
- RD3L04BBKHRBTL
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-417
- Mfr. Part No.:
- RD3L04BBKHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RD3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 53W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RD3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 53W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive grade MOSFET is AEC-Q101 qualified, making it an excellent choice for Advanced Driver Assistance Systems, infotainment, lighting, and body applications. Its robust design ensures reliable performance in critical automotive environments.
Pb free lead plating
RoHS compliant
100 percent avalanche tested
Low on resistance
Related links
- ROHM RD3 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 RD3L04BBLHRBTL
- ROHM RD3 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08CBKHRBTL
- ROHM RD3 N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 RD3P04BBKHRBTL
- ROHM RD3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08BBJHRBTL
- ROHM RD3 Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 RD3L03BBJHRBTL
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L_GE3
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L-GE3
- Infineon IAUZ N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN IAUZ40N06S5N050ATMA1
