ROHM RD3 N-Channel MOSFET, 80 A, 40 V Enhancement, 3-Pin TO-252 RD3G08CBKHRBTL

Get a bulk buy discount

Add 100 more to save €6.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.14

(exc. VAT)

€14.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,490 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.214€12.14-
100 - 240€1.153€11.53€6.10
250 - 490€1.068€10.68€36.50
500 - 990€0.983€9.83€115.50
1000 +€0.947€9.47€267.00

*price indicative

Packaging Options:
RS Stock No.:
265-416
Mfr. Part No.:
RD3G08CBKHRBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

RD3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

96W

Typical Gate Charge Qg @ Vgs

41nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ROHM Automotive grade MOSFET is AEC-Q101 qualified, making it an excellent choice for Advanced Driver Assistance Systems, infotainment, lighting, and body applications. Its robust design ensures reliable performance in critical automotive environments.

Pb free lead plating

RoHS compliant

100 percent avalanche tested

Low on resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy