ROHM RD3 N-Channel Single MOSFETs, 40 A, 60 V Enhancement, 3-Pin TO-252 RD3L04BBLHRBTL
- RS Stock No.:
- 646-545
- Mfr. Part No.:
- RD3L04BBLHRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.751 | €7.51 |
| 100 - 490 | €0.661 | €6.61 |
| 500 - 990 | €0.593 | €5.93 |
| 1000 + | €0.469 | €4.69 |
*price indicative
- RS Stock No.:
- 646-545
- Mfr. Part No.:
- RD3L04BBLHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 53W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12.1nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Width | 6.8mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 53W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12.1nC | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Width 6.8mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 10.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM P channel 60 volt 40 ampere power metal oxide semiconductor field effect transistor features lead free plating and is restriction of hazardous substances compliant. It is one hundred percent avalanche tested.
Low on-resistance
AEC-Q101 qualified
Related links
- ROHM RD3 N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 RD3P04BBKHRBTL
- ROHM RD3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L04BBKHRBTL
- ROHM RD3 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08CBKHRBTL
- ROHM RD3 Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 RD3L03BBJHRBTL
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM AG087FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG087FGD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
