Infineon IAUZ N-Channel MOSFET, 40 A, 60 V Enhancement, 8-Pin PQFN IAUZ40N06S5N050ATMA1

Subtotal (1 reel of 5000 units)*

€2,270.00

(exc. VAT)

€2,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.454€2,270.00

*price indicative

RS Stock No.:
249-6899
Mfr. Part No.:
IAUZ40N06S5N050ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

60V

Package Type

PQFN

Series

IAUZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUZ Series MOSFET, 60V Maximum Drain-Source Voltage, 40A Maximum Continuous Drain Current - IAUZ40N06S5N050ATMA1


This MOSFET is an N-channel enhancement device designed for high-current switching in surface-mount applications. It operates across a wide temperature range and is suitable where Compact power handling and rugged thermal tolerance are required. The device conforms to environmental restrictions and is supplied in a heat-efficient PQFN package optimised for automated placement.

Features and Benefits:


• 5mΩ Rds(on) enables reduced conduction losses
• 60V Vds supports medium-voltage power stages
• 40A continuous current handles high-load switching
• 81W power dissipation allows sustained thermal loading
• 80 nC typical gate charge facilitates predictable drive requirements

Applications


• Suitable for automotive power distribution modules
• Ideal for DC-DC converter output stages
• Used with motor drive half-bridges in Compact systems
• Can be used for synchronous rectification in power supplies
• Used for industrial switching across wide temperatures

What gate drive considerations are needed for this device?


A gate drive capable of delivering approximately 80 nC at the chosen Vgs level will ensure reliable switching timings and predictable transition losses.

How does the thermal environment affect continuous current capability?


The 81W dissipation rating requires adequate PCB thermal management and thermal vias to sustain high continuous currents without exceeding junction temperature limits.

What voltage and polarity constraints apply to the gate?


The gate must not be driven beyond ±20V relative to the source to avoid damage to the gate oxide.

What temperature range can it tolerate in industrial settings?


It is specified to operate from -55°C up to 175°C, enabling use in harsh and high-temperature environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy