Infineon OptiMOS N-Channel MOSFET, 314 A, 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- RS Stock No.:
- 284-669
- Mfr. Part No.:
- IAUTN12S5N017ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.64
(exc. VAT)
€18.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.32 | €14.64 |
| 20 - 198 | €6.595 | €13.19 |
| 200 - 998 | €6.085 | €12.17 |
| 1000 + | €5.64 | €11.28 |
*price indicative
- RS Stock No.:
- 284-669
- Mfr. Part No.:
- IAUTN12S5N017ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 314A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-HSOF-8-1 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 358W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 314A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-HSOF-8-1 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 358W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 automotive power MOSFET is engineered for robust performance in demanding applications. Featuring the OptiMOS 5 technology, it excels in efficiency and reliability, making it an Ideal choice for automotive power management solutions. Its N channel enhancement mode structure delivers high level functionality while adhering to rigorous industry standards. Designed to withstand extreme conditions, this power transistor ensures operability up to 175°C and features an extended qualification beyond AEC Q101.
Optimised for automotive compatibility
Enhanced testing ensures dependable performance
Robust design with Advanced thermal management
MSL1 rating supports 260°C Peak reflow
RoHS compliant for eco friendly initiatives
Avalanche testing confirms transient resilience
Related links
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- Infineon OptiMOS 6 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8
