Infineon IPT N-Channel Power MOSFET, 23 A, 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€12.06

(exc. VAT)

€14.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€12.06-
50 - 99€10.969%
100 - 249€10.0416%
250 - 999€9.2922%
1000 +€8.6028%

*price indicative

RS Stock No.:
273-2796
Mfr. Part No.:
IPT60R022S7XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

0.82V

Package Type

PG-HSOF-8

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

390W

Typical Gate Charge Qg @ Vgs

150nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

0.82V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, JEDEC

Automotive Standard

No

The Infineon MOSFET is a 600V CoolMOS SJ S7 power device. It enables the best price performance for low frequency switching applications. The CoolMOS S7 boasts the lowest Rdson values for a HV SJ MOSFET, with distinctive increase of energy efficiency. CoolMOS S7 is optimized for static switching and high current applications. It is an ideal fit for solid state relay and circuit breaker designs as well as for line rectification in SMPS and inverter topologies.

Total Pb free

RoHS compliant

Faster switching times

Easy visual inspection leads

Minimized conduction losses

More compact and easier design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy