Infineon OptiMOS N-Channel MOSFET, 120 A, 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.29
10 - 99€7.48
100 - 499€6.89
500 - 999€6.38
1000 +€5.72

*price indicative

Packaging Options:
RS Stock No.:
284-711
Mfr. Part No.:
IAUTN12S5N018TATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

120V

Series

OptiMOS

Package Type

PG-HDSOP-16-1

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

1.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

358W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon OptiMOS 5 Automotive Power MOSFET offers exceptional performance and reliability for automotive applications. With its N channel enhancement mode design, this power transistor is engineered to meet the stringent requirements of the automotive sector, ensuring superior efficiency and robust functionality. Boasting an extended qualification beyond AEC Q101, it undergoes enhanced electrical testing to guarantee durability even in harsh environments. This device supports a wide operating temperature range, making it suitable for diverse automotive conditions. Its low on state resistance and high continuous drain current capability make this MOSFET an Ideal choice for demanding power management tasks, ensuring that vehicle performance remains uncompromised.

Designed for automotive compliance

Robust for challenging environments

Enhanced testing for reliability

Excellent thermal performance

High efficiency with minimal loss

Avalanche rated for energy transients

MSL1 classification up to 260°C

Advanced gate charge for efficient switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy