Infineon IGLT65 N-Channel MOSFET, 67 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- RS Stock No.:
- 351-891
- Mfr. Part No.:
- IGLT65R025D2AUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 681 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.72 | - |
| 10 - 99 | €10.55 | €11.70 |
| 100 + | €9.73 | €199.00 |
*price indicative
- RS Stock No.:
- 351-891
- Mfr. Part No.:
- IGLT65R025D2AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 67A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IGLT65 | |
| Package Type | PG-HDSOP-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.053Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 219W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 67A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IGLT65 | ||
Package Type PG-HDSOP-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.053Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 219W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a top-side cooled TOLT package, it is designed for optimal power dissipation in various industrial applications.
650 V e-mode power transistor
Ultrafast switching
No reverse-recovery charge
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Low dynamic RDS(on)
High ESD robustness: 2 kV HBM - 1 kV CDM
Top-side cooled package
JEDEC qualified (JESD47, JESD22)
Related links
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R110D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R055D2ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon IMLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R033M2HXTMA1
