Infineon IGLR65 N-Channel MOSFET, 13 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.504€17.52-
50 - 95€3.328€16.645%
100 +€3.084€15.4211%

*price indicative

RS Stock No.:
351-876
Mfr. Part No.:
IGLR65R140D2XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

650V

Series

IGLR65

Package Type

PG-TSON-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.17Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

47W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1.8nC

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC for Industrial Applications

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a bottom-side cooled ThinPAK package, it is well-suited for consumer and industrial applications with slim form factors.

650 V e-mode power transistor

Ultrafast switching

No reverse-recovery charge

Capable of reverse conduction

Low gate charge, low output charge

Superior commutation ruggedness

Low dynamic RDS(on)

High ESD robustness: 2 kV HBM - 1 kV CDM

Bottom-side cooled package

JEDEC qualified (JESD47, JESD22)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy