Infineon OptiMOS N-Channel MOSFET, 151 A, 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1

Subtotal (1 reel of 6000 units)*

€7,164.00

(exc. VAT)

€8,814.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€1.194€7,164.00

*price indicative

RS Stock No.:
284-754
Mfr. Part No.:
IQE022N06LM5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

151A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-WHSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26nC

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, JEDEC, IEC61249-2-21

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 5 Power Transistor is a highly efficient MOSFET designed to meet the demands of Advanced power management applications. With a power dissipation capacity that allows it to operate reliably under intense conditions, this power transistor ensures optimal efficiency and thermal management. Its Pb free and RoHS compliant construction endorses its usability in eco sensitive applications, while also being halogen free, enhancing its adaptability across various sectors. Fully qualified according to JEDEC standards for industrial applications, it is a trusted component for engineers seeking reliable, high performance solutions.

Optimised for power management

Supports synchronous rectification in SMPS

N channel with logic level compatibility

Very low on resistance for thermal performance

Superior thermal resistance for reliability

100% avalanche tested for operational assurance

Complies with environmental regulations

Comprehensive validation for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy