Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 6.7 A, 150 V, 8-Pin PG-TSDSON-8 FL ISZ56DP15LMATMA1
- RS Stock No.:
- 284-799
- Mfr. Part No.:
- ISZ56DP15LMATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-799
- Mfr. Part No.:
- ISZ56DP15LMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6.7 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | PG-TSDSON-8 FL | |
| Series | OptiMOS Power Transistor | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 6.7 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type PG-TSDSON-8 FL | ||
Series OptiMOS Power Transistor | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET is an OptiMOS Power Transistor presents an innovative solution for high efficiency power management. This versatile P channel MOSFET is specifically engineered to accommodate both high and low switching frequency applications. Boasting a robust thermal resistance framework, the device ensures reliable performance even under challenging operational conditions. With its Pb free lead plating and compliance with RoHS standards, this transistor embodies environmentally friendly practices while maintaining exceptional electrical characteristics. Fully validated for industrial applications and 100% avalanche tested, the OptiMOS not only elevates system reliability but also enhances overall energy efficiency, making it an ideal choice for modern electronic designs.
Optimised for superior thermal performance
Halogen free for eco friendly applications
Robust under various industrial conditions
Logic level drive for simplified control
Validated per JEDEC standards
Easy integration into power circuits
Halogen free for eco friendly applications
Robust under various industrial conditions
Logic level drive for simplified control
Validated per JEDEC standards
Easy integration into power circuits
Related links
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ56DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ75DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 100 V, 8-Pin PG-TSDSON-8 FL ISZ24DP10LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 ISC16DP15LMATMA1
