Infineon OptiMOS SiC N-Channel MOSFET, 311 A, 60 V, 16-Pin PG-HDSOP-16 IPTC012N06NM5ATMA1
- RS Stock No.:
- 284-919
- Mfr. Part No.:
- IPTC012N06NM5ATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-919
- Mfr. Part No.:
- IPTC012N06NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 311 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | OptiMOS | |
| Package Type | PG-HDSOP-16 | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 311 A | ||
Maximum Drain Source Voltage 60 V | ||
Series OptiMOS | ||
Package Type PG-HDSOP-16 | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor offers an innovative solution for applications requiring high efficiency and reliability. This component excels in motor drives and battery powered applications, optimised for enhanced thermal performance and top side cooling. With a robust design, it provides exceptional current capability while ensuring compliance with RoHS standards. Its extensive validation according to JEDEC makes it ideal for industrial applications, allowing engineers to count on its performance in demanding environments. As part of the OptiMOS series, this power transistor is backed by rigorous testing, ensuring that it meets the expectations necessary for high performance circuits.
Optimises efficiency for motor drives
Enhanced thermal performance ensures reliability
Designed for stringent industrial applications
Supports high current levels for demanding tasks
Top side cooling improves heat dissipation
100% avalanche tested for added reliability
Meets RoHS compliance for eco friendly use
Pb free lead plating enhances sustainability
Halogen free design complies with regulations
Fully qualified to industry standards
Enhanced thermal performance ensures reliability
Designed for stringent industrial applications
Supports high current levels for demanding tasks
Top side cooling improves heat dissipation
100% avalanche tested for added reliability
Meets RoHS compliance for eco friendly use
Pb free lead plating enhances sustainability
Halogen free design complies with regulations
Fully qualified to industry standards
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 16-Pin PG-HDSOP-16 IPTC012N06NM5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R020M2HXTMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
