Infineon IGLT65 N-Channel MOSFET, 47 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- RS Stock No.:
- 351-889
- Mfr. Part No.:
- IGLT65R035D2ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €9.60
View bulk pricing optionsSubtotal (1 unit)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 1,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.64 | - |
| 10 - 99 | €8.68 | €9.60 |
| 100 + | €8.00 | €164.00 |
*price indicative
- RS Stock No.:
- 351-889
- Mfr. Part No.:
- IGLT65R035D2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HDSOP-16 | |
| Series | IGLT65 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.042Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 154W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HDSOP-16 | ||
Series IGLT65 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.042Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 154W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IGLT65 Series MOSFET, 650V Drain Source Voltage, 47A Continuous Drain Current - IGLT65R035D2ATMA1
This MOSFET is a high-voltage N-channel enhancement device designed for industrial power switching and control. It operates across a wide ambient range and is intended for surface-mount circuit assemblies where robust drain-to-source voltage handling and moderate gate charge are required. The package supports multi-pin mounting and integration into compact power modules for demanding electronic systems.
Features and Benefits:
• 650V drain-source rating for high-voltage switching applications
• 47A continuous drain current enabling elevated current handling
• 0.042 Ω RDS(on) for reduced conduction losses
• 154W power dissipation to manage thermal loading
• 7.7 nC typical gate charge for efficient gate driving
• PG‑HDSOP‑16 surface-mount package for compact PCB layouts
• 47A continuous drain current enabling elevated current handling
• 0.042 Ω RDS(on) for reduced conduction losses
• 154W power dissipation to manage thermal loading
• 7.7 nC typical gate charge for efficient gate driving
• PG‑HDSOP‑16 surface-mount package for compact PCB layouts
Applications
• Suitable for industrial high-voltage inverter stages
• Used with power supplies requiring 47A switching capability
• Ideal for motor-drive front‑ends in industrial equipment
• Can be used for snubber and clamp circuits in high-voltage systems
• Suitable for compact power modules needing surface-mount MOSFETs
• Used with power supplies requiring 47A switching capability
• Ideal for motor-drive front‑ends in industrial equipment
• Can be used for snubber and clamp circuits in high-voltage systems
• Suitable for compact power modules needing surface-mount MOSFETs
What temperature extremes can it tolerate in operation?
It is specified to operate between -55 °C and 150 °C, allowing use in harsh thermal environments and extended‑temperature industrial installations.
How many pins does the package present for PCB layout considerations?
The component uses a 16‑pin configuration which informs footprint design and thermal via placement for effective heat spreading.
What gate drive voltage limitations should be observed?
The maximum gate‑to‑source voltage is 10V, so gate driver circuits must limit drive amplitude accordingly.
Does the device meet industry standard testability for industrial applications?
It is produced to JEDEC criteria for industrial use, aligning it with common qualification and reliability expectations for that sector.
Related links
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R110D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R055D2ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon IMLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R033M2HXTMA1
