Infineon OptiMOS N-Channel MOSFET, 454 A, 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1

Get a bulk buy discount

Add 20 more to save €15.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

€15.10

(exc. VAT)

€18.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€7.55€15.10-
20 - 198€6.79€13.58€15.20
200 - 998€6.27€12.54€256.00
1000 +€5.82€11.64€1,730.00

*price indicative

Packaging Options:
RS Stock No.:
284-691
Mfr. Part No.:
IPTC007N06NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

454A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-HDSOP-16

Series

OptiMOS

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

0.75mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

375W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 5 Power Transistor is engineered for high performance applications in motor drives and battery powered systems. This device excels with its robust 60V rating and outstanding thermal performance, ensuring reliability in demanding environments. With features optimised for TOP side cooling, this transistor delivers high current capabilities while maintaining efficiency under stiff operational standards. Fully qualified according to JEDEC for industrial applications, it surpasses 100% avalanche testing criteria, guaranteeing resilience against unexpected conditions. The PG HDSOP 16 package design not only fosters enhanced cooling but also aids in space efficient integration within various designs.

Optimised for efficient motor drives

N Channel design for easy integration

Pb free lead plating meets environmental standards

Halogen free for safer lifecycle management

Rated 175°C for enhanced reliability

100% avalanche tested for security

Superior thermal management extends lifespan

Compatible with industry standard packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy