Infineon OptiMOS N-Channel MOSFET, 610 A, 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.07

(exc. VAT)

€14.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€6.035€12.07-
20 - 198€5.435€10.879%
200 - 998€5.01€10.0216%
1000 - 1998€4.645€9.2923%
2000 +€4.165€8.3330%

*price indicative

Packaging Options:
RS Stock No.:
284-926
Mfr. Part No.:
IQD005N04NM6CGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

610A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-TTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

0.47mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

129nC

Maximum Power Dissipation Pd

333W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC61249-2-21, JEDEC

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 6 Power Transistor combines exceptional performance with robust reliability, making it a TOP choice for demanding applications. This N channel MOSFET is designed for industrial environments, providing a maximum drain source voltage of 40V and an impressive continuous drain current rating of up to 610A. This semiconductor device excels in thermal management, making it Ideal for high temperature and high power settings, facilitating a longer lifespan and consistent performance under load. With a commitment to eco friendliness, it is RoHS compliant and halogen free, aligning with modern environmental standards while offering superior engineering quality.

Outstanding thermal resistance for reliability

Robust performance in high stress environments

100% avalanche tested for safety

Exceptional efficiency for power management

Complies with environmental regulations

Minimal switching losses for high frequency operations

Compact design reduces PCB space

Easy integration into industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy