Infineon OptiMOS N-Channel MOSFET, 273 A, 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- RS Stock No.:
- 284-934
- Mfr. Part No.:
- IQD020N10NM5CGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€11,135.00
(exc. VAT)
€13,695.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.227 | €11,135.00 |
*price indicative
- RS Stock No.:
- 284-934
- Mfr. Part No.:
- IQD020N10NM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-TTFN-9 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 2.05mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-TTFN-9 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 2.05mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor represents a significant advancement in MOSFET technology tailored for demanding industrial applications. This robust transistor is designed to deliver exceptional performance with superior thermal management, making it an Ideal choice for systems requiring efficient energy conversion and management. With a voltage rating of 100V and an impressive low on resistance, this product provides enhanced power handling capabilities while maintaining low energy losses. Its reliable performance is also backed by extensive validation, ensuring assured functionality in various operational conditions.
N channel design for efficient switching
Low on resistance minimizes power loss
Exceptional thermal resistance extends lifespan
100% avalanche tested for reliability
RoHS compliant for eco friendliness
Halogen free material for environmental standards
Reliable in high temperature environments
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQDH88N06LM5CGATMA1
- Infineon OptiMOS N-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQE031N08LM6CGATMA1
