Infineon OptiMOS N-Channel MOSFET, 637 A, 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1

Subtotal (1 reel of 5000 units)*

€15,780.00

(exc. VAT)

€19,410.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€3.156€15,780.00

*price indicative

RS Stock No.:
285-038
Mfr. Part No.:
IQDH45N04LM6CGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

637A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

PG-TTFN-9

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

0.45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

333W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET features an Advanced power transistor excels in high performance applications, delivering exceptional efficiency and reliability. Designed within the OptiMOS 6 series, it showcases impressive electrical characteristics, setting a new standard for MOSFET technology. With 100% avalanche testing, users can Trust in its robustness, whether used in power management or motor control applications. Additionally, its RoHS compliance and halogen free attributes ensure adherence to strict environmental standards, making it a smart choice for eco conscious projects.

N channel design for logic level applications

Outstanding thermal resistance for heat dissipation

Engineered for Rapid switching efficiency

Avalanche rated for reliability under stress

Pb free and RoHS compliant for eco friendliness

Halogen free construction meets safety standards

JEDEC certified for industrial performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy