Infineon OptiMOS N-Channel MOSFET, 151 A, 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1

Subtotal (1 reel of 5000 units)*

€5,660.00

(exc. VAT)

€6,960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.132€5,660.00

*price indicative

RS Stock No.:
284-950
Mfr. Part No.:
IQE022N06LM5CGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

151A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-TTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

2.2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET is a high performance power transistor is engineered for demanding power management applications. It showcases Advanced OptiMOS 5 technology, optimised for synchronous rectification in Switched Mode power supplies. The innovative design ensures very low on resistance, offering superior thermal characteristics that enhance reliability and efficiency. This product, rated at 60V, is especially suitable for industrial applications due to its robust avalanche testing and compliance with RoHS standards. With its logic level N channel design, it simplifies integration into your circuit while maintaining outstanding operational performance.

Optimised for high efficiency power conversion

Logic level N channel for easy interfacing

100% avalanche tested for reliability

RoHS compliant for environmental safety

Halogen free and supporting sustainability standards

JEDEC validated for industrial applications

Superior thermal management extends lifespan

High continuous drain current for demanding loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy