Infineon OptiMOS N-Channel MOSFET, 445 A, 60 V Enhancement, 9-Pin PG-TTFN-9 IQD009N06NM5CGATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.91€9.82
20 - 198€4.415€8.83
200 - 998€4.075€8.15
1000 - 1998€3.775€7.55
2000 +€3.39€6.78

*price indicative

Packaging Options:
RS Stock No.:
284-929
Mfr. Part No.:
IQD009N06NM5CGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

445A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-TTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

0.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

12nC

Maximum Power Dissipation Pd

333W

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, IEC61249-2-21, RoHS

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 5 Power Transistor is engineered for high efficiency performance in various applications, providing stable operation at a maximum voltage of 60V. This N channel MOSFET features a low on resistance, which significantly reduces power losses, ensuring that your designs maintain optimal thermal management even under challenging conditions. With Advanced avalanche characteristics and extensive testing for reliability, this device caters to industrial applications demanding superior thermal resistance and robust performance. The Compact PG TTFN 9 packaging enhances ease of integration into existing designs, making it a go to choice for engineers looking to enhance their systems.

Very low on resistance improves efficiency

Enhanced thermal resistance for performance

Optimised for continuous and pulsed currents

Comprehensive avalanche ratings for durability

RoHS and halogen free compliant

Fully qualified per JEDEC standards

Significant savings on power dissipation

Flexible temperature range for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy