Infineon OptiMOS N-Channel MOSFET, 323 A, 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- RS Stock No.:
- 284-931
- Mfr. Part No.:
- IQD016N08NM5CGATMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-931
- Mfr. Part No.:
- IQD016N08NM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 323A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-TTFN-9 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 1.57mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 333W | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 323A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-TTFN-9 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 1.57mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 333W | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS, IEC61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is engineered to deliver exceptional performance with its Advanced N channel design. This robust component is ideally suited for applications where high efficiency and low on resistance are paramount. Operating at a breakdown voltage of 80V, it ensures reliable operation in demanding environments. With a superior thermal resistance profile, this power transistor stands up to the rigours of industrial applications, making it a go to solution for engineers looking to enhance energy efficiency in power management systems. Moreover, the extensive validation process guarantees adherence to the highest standards of reliability and safety, ensuring your designs are both performant and resilient.
N channel for efficient power conduction
Low on resistance minimizes power loss
Superior thermal management for longevity
100% avalanche tested for stability
Pb free and RoHS compliant
Halogen free construction for safety
JEDEC qualified for industrial applications
Related links
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQDH88N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1
- Infineon OptiMOS N-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQE031N08LM6CGATMA1
