Infineon OptiMOS N-Channel MOSFET, 273 A, 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.13

(exc. VAT)

€12.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€5.065€10.13-
20 - 198€4.56€9.129%
200 - 998€4.205€8.4116%
1000 - 1998€3.905€7.8122%
2000 +€3.49€6.9831%

*price indicative

Packaging Options:
RS Stock No.:
284-935
Mfr. Part No.:
IQD020N10NM5CGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

273A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-TTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

2.05mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

333W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
AT
The Infineon MOSFET features an OptiMOS 5 Power Transistor represents a significant advancement in MOSFET technology tailored for demanding industrial applications. This robust transistor is designed to deliver exceptional performance with superior thermal management, making it an Ideal choice for systems requiring efficient energy conversion and management. With a voltage rating of 100V and an impressive low on resistance, this product provides enhanced power handling capabilities while maintaining low energy losses. Its reliable performance is also backed by extensive validation, ensuring assured functionality in various operational conditions.

N channel design for efficient switching

Low on resistance minimizes power loss

Exceptional thermal resistance extends lifespan

100% avalanche tested for reliability

RoHS compliant for eco friendliness

Halogen free material for environmental standards

Reliable in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy