Infineon OptiMOS N-Channel MOSFET, 151 A, 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- RS Stock No.:
- 284-951
- Mfr. Part No.:
- IQE022N06LM5CGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.384 | €16.92 |
| 50 - 95 | €3.216 | €16.08 |
| 100 - 495 | €2.974 | €14.87 |
| 500 - 995 | €2.744 | €13.72 |
| 1000 + | €2.644 | €13.22 |
*price indicative
- RS Stock No.:
- 284-951
- Mfr. Part No.:
- IQE022N06LM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | PG-TTFN-9 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type PG-TTFN-9 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The Infineon MOSFET is a high performance power transistor is engineered for demanding power management applications. It showcases Advanced OptiMOS 5 technology, optimised for synchronous rectification in Switched Mode power supplies. The innovative design ensures very low on resistance, offering superior thermal characteristics that enhance reliability and efficiency. This product, rated at 60V, is especially suitable for industrial applications due to its robust avalanche testing and compliance with RoHS standards. With its logic level N channel design, it simplifies integration into your circuit while maintaining outstanding operational performance.
Optimised for high efficiency power conversion
Logic level N channel for easy interfacing
100% avalanche tested for reliability
RoHS compliant for environmental safety
Halogen free and supporting sustainability standards
JEDEC validated for industrial applications
Superior thermal management extends lifespan
High continuous drain current for demanding loads
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQDH88N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQD009N06NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
