Infineon OptiMOS N-Channel MOSFET, 637 A, 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
- RS Stock No.:
- 285-039
- Mfr. Part No.:
- IQDH45N04LM6CGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.37
(exc. VAT)
€20.14
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €8.185 | €16.37 |
| 20 - 198 | €7.355 | €14.71 |
| 200 - 998 | €6.785 | €13.57 |
| 1000 - 1998 | €6.31 | €12.62 |
| 2000 + | €5.645 | €11.29 |
*price indicative
- RS Stock No.:
- 285-039
- Mfr. Part No.:
- IQDH45N04LM6CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 637A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TTFN-9 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 0.45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 637A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TTFN-9 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 0.45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an Advanced power transistor excels in high performance applications, delivering exceptional efficiency and reliability. Designed within the OptiMOS 6 series, it showcases impressive electrical characteristics, setting a new standard for MOSFET technology. With 100% avalanche testing, users can Trust in its robustness, whether used in power management or motor control applications. Additionally, its RoHS compliance and halogen free attributes ensure adherence to strict environmental standards, making it a smart choice for eco conscious projects.
N channel design for logic level applications
Outstanding thermal resistance for heat dissipation
Engineered for Rapid switching efficiency
Avalanche rated for reliability under stress
Pb free and RoHS compliant for eco friendliness
Halogen free construction meets safety standards
JEDEC certified for industrial performance
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQDH88N06LM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQD009N06NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
