STMicroelectronics SCT0 MOSFET, 90 A, 1.2 kV HU3PAK SCT019H120G3AG
- RS Stock No.:
- 330-318
- Mfr. Part No.:
- SCT019H120G3AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.09 |
| 10 - 99 | €15.90 |
| 100 + | €15.71 |
*price indicative
- RS Stock No.:
- 330-318
- Mfr. Part No.:
- SCT019H120G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | HU3PAK | |
| Series | SCT0 | |
| Maximum Drain Source Resistance Rds | 18.5mΩ | |
| Maximum Power Dissipation Pd | 555W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type HU3PAK | ||
Series SCT0 | ||
Maximum Drain Source Resistance Rds 18.5mΩ | ||
Maximum Power Dissipation Pd 555W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT0 MOSFET 1.2 kV, 7-Pin HU3PAK SCT019HU120G3AG
- STMicroelectronics SCT0 MOSFET 1.2 kV, 3-Pin Hip-247 SCT070W120G3AG
- STMicroelectronics SCT0 N-Channel MOSFET 1.2 kV, 7-Pin H2PAK-7 SCT020H120G3AG
- STMicroelectronics SCTH70N 1 MOSFET 1.2 kV, 7-Pin H2PAK-7 SCTH70N120G2V-7
- STMicroelectronics SCT019 N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT019W120G3-4AG
- STMicroelectronics SCT0 Power MOSFET 650 V, 7-Pin HU3PAK SCT027HU65G3AG
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0025120D
- IXYS MII75-12A3 90 A 1.2 kV Surface
