Infineon OptiMOSTM N-Channel MOSFET, 275 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.40

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,820 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.44€14.40-
100 - 240€1.369€13.694%
250 +€1.267€12.6712%

*price indicative

RS Stock No.:
349-284
Mfr. Part No.:
IAUCN04S7L009ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

275A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOSTM

Package Type

PG-TDSON-8-34

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.29mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

129W

Typical Gate Charge Qg @ Vgs

66nC

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 275A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L009ATMA1


This contactor is a robust electrical control component designed to manage large currents efficiently. With a power rating of 110kW and a maximum load current of 225A, this surface mount contactor is suitable for heavy-duty applications. It features a 3-pole configuration and operates reliably across a coil voltage Its dimensions are 145mm in width, 202mm in depth, and it is built to withstand extreme temperatures from -25°C to +60°C.

Features & Benefits


• Utilises a coil voltage of 127V for versatile control options

• Designed with a 3-pole configuration for optimal current management

• Supports a powerful load voltage rating of 400V AC

• Incorporates 2NO + 2NC auxiliary contacts for enhanced functionality

• Built for surface mounting, facilitating easy installation

• Operates efficiently at temperatures from -25°C to +60°C

Applications


• Used for controlling motors in various industrial settings

• Suitable for integration in electrical distribution systems

• Ideal for automation and control circuits requiring high power

• Commonly Effective in machinery where space is at a premium

• Utilised in systems requiring reliable auxiliary contact operations

What is the typical operational lifecycle of this component?


The mechanical service life is approximately 10 million operating cycles, providing longevity in demanding environments.

How does its design ensure safe operation under varying conditions?


This component features IP20 protection with a finger-safe design, safeguarding users while ensuring effective operation across different installations.

Can it handle high temperatures during operation?


Yes, it is rated for operation within a temperature

What types of connections are used for main and auxiliary circuits?


Connections for the main circuit are via a connection bar, while auxiliary and control circuits use screw-type terminals for reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy