Infineon FS13MR12W2M1H_C55 N-Channel MOSFET, 50 A, 1.2 kV Enhancement EasyPACK FS13MR12W2M1HPB11BPSA1
- RS Stock No.:
- 348-980
- Mfr. Part No.:
- FS13MR12W2M1HPB11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€164.27
(exc. VAT)
€202.05
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.27 |
*price indicative
- RS Stock No.:
- 348-980
- Mfr. Part No.:
- FS13MR12W2M1HPB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | FS13MR12W2M1H_C55 | |
| Package Type | EasyPACK | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Forward Voltage Vf | 5.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, IEC 60749, IEC 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series FS13MR12W2M1H_C55 | ||
Package Type EasyPACK | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Forward Voltage Vf 5.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, IEC 60749, IEC 60068 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 2B CoolSiC MOSFET Six-Pack Module incorporates CoolSiC MOSFET Enhanced Generation 1 technology, delivering exceptional performance for power applications. It comes in a best-in-class package with a compact 12 mm height, ensuring efficient space utilization while maintaining high performance. The module utilizes leading-edge Wide Bandgap (WBG) materials, offering superior efficiency and thermal management.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Related links
- Infineon FS13MR12W2M1H_C55 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon FF11MR12W2M1HP_B11 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon FF11MR12W2M1H_B70 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FF11MR12W2M1HB70BPSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F417MR12W1M1HPB76BPSA1
- Infineon F4-17MR12W1M1H_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F417MR12W1M1HB76BPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F433MR12W1M1HB76BPSA1
