Infineon FF11MR12W2M1H_B70 N-Channel MOSFET, 75 A, 1.2 kV Enhancement EasyPACK FF11MR12W2M1HB70BPSA1
- RS Stock No.:
- 348-975
- Mfr. Part No.:
- FF11MR12W2M1HB70BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€108.32
(exc. VAT)
€133.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €108.32 |
*price indicative
- RS Stock No.:
- 348-975
- Mfr. Part No.:
- FF11MR12W2M1HB70BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | EasyPACK | |
| Series | FF11MR12W2M1H_B70 | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 20.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 5.35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type EasyPACK | ||
Series FF11MR12W2M1H_B70 | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 20.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 5.35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyDUAL 2B CoolSiC MOSFET Half-Bridge Module combines cutting-edge technology with superior design for high performance power applications. With a best-in-class packaging and a compact 12.25 mm height, it optimizes both space and performance. The module utilizes leading-edge Wide Bandgap (WBG) material, providing enhanced power efficiency, thermal performance, and reliability. Its very low module stray inductance minimizes power losses and improves switching behaviour.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Better thermal conductivity of DCB material
Related links
- Infineon FF11MR12W2M1HP_B11 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1
- Infineon F4-11MR12W2M1H_B70 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F411MR12W2M1HB70BPSA1
- Infineon FS13MR12W2M1H_C55 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon CoolSiC Trench MOSFET N-Channel MOSFET 1.2 kV Enhancement EasyPACK F48MR12W2M1HPB76BPSA1
- Infineon FS13MR12W2M1H_C55 N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS13MR12W2M1HPB11BPSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F417MR12W1M1HPB76BPSA1
- Infineon F4-17MR12W1M1H_B76 N-Channel MOSFET 1.2 kV Enhancement EasyPACK F417MR12W1M1HB76BPSA1
