Infineon OptiMOS N-Channel MOSFET, 99 A, 30 V Enhancement, 3-Pin PG-TO252-3 IPD030N03LF2SATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€20.51

(exc. VAT)

€25.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€2.051€20.51
100 - 240€1.946€19.46
250 - 490€1.802€18.02
500 - 990€1.66€16.60
1000 +€1.60€16.00

*price indicative

RS Stock No.:
349-429
Mfr. Part No.:
IPD030N03LF2SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

99A

Maximum Drain Source Voltage Vds

30V

Package Type

PG-TO252-3

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.05mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

83W

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, DIN IEC 68-1: 55/175/56, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon StrongIRFET 2 power MOSFET 30 V technology features a best in class RDS(on) of 3 mOhm in a DPAK package. This product addresses a broad range of applications from low to high switching frequency.

General purpose products

Excellent robustness

Broad availability at distributors

Standard packages and pin out

High manufacturing and supply standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy