Infineon OptiMOS-TM7 N-Channel MOSFET, 518 A, 40 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN04S7N004ATMA1
- RS Stock No.:
- 349-006
- Mfr. Part No.:
- IAUCN04S7N004ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€21.24
(exc. VAT)
€26.13
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.248 | €21.24 |
| 50 - 95 | €4.034 | €20.17 |
| 100 + | €3.736 | €18.68 |
*price indicative
- RS Stock No.:
- 349-006
- Mfr. Part No.:
- IAUCN04S7N004ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 518A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-TM7 | |
| Package Type | PG-TDSON-8-53 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 219W | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 518A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-TM7 | ||
Package Type PG-TDSON-8-53 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 219W | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 518A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N004ATMA1
This contactor is a robust device designed for automation in electrical systems. With a coil voltage of 110V AC and a 25A current rating, this versatile 3-pole unit offers efficient performance up to 690V AC. Established within the SIRIUS 3RT series, this size S0 contactor features spring-loaded terminals and is ideal for DIN rail mounting, measuring 45mm in width and 97mm in depth.
Features & Benefits
• Designed for reversing applications to facilitate motor control
• Operates efficiently at temperatures ranging from -25°C to +60°C
• Supports a maximum power rating of 11kW for reliable operation
• Features 1NO + 1NC configuration for flexible circuit connection
• Incorporates auxiliary contacts for additional control functionality
• Robust construction ensures a mechanical lifespan of up to 10 million cycles
Applications
• Used for motor control in industrial automation systems
• Ideal for controlling electrical loads in HVAC
• Utilised for switching in pump and compressor operations
• Suitable for use in machinery requiring frequent start and stop cycles
What are the limitations of the temperature range during operation?
The operational temperature
How many auxiliary contacts can be added to this device?
This device supports two auxiliary contacts, allowing for expanded control and monitoring capabilities within electrical circuits.
What is the maximum load current that can be handled?
It can handle a maximum load current of 25A, making it suitable for medium-duty applications.
What electrical connections are compatible with this contactor?
The contactor utilises spring-loaded terminals for both main and auxiliary circuits, accommodating various conductor cross-sections for flexible installation.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN04S7L004ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
