Infineon OptiMOS-TM7 Dual N-Channel MOSFET, 82 A, 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N040DATMA1
- RS Stock No.:
- 349-017
- Mfr. Part No.:
- IAUCN04S7N040DATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.80
(exc. VAT)
€17.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.38 | €13.80 | - |
| 100 - 240 | €1.309 | €13.09 | 5% |
| 250 - 490 | €1.214 | €12.14 | 12% |
| 500 - 990 | €1.117 | €11.17 | 19% |
| 1000 + | €1.075 | €10.75 | 22% |
*price indicative
- RS Stock No.:
- 349-017
- Mfr. Part No.:
- IAUCN04S7N040DATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Dual N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-61 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.11mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 51W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Dual N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-61 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.11mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 51W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 82A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N040DATMA1
This Cat6 Ethernet cable assembly is an essential accessory for IP gateway applications. Designed to complement cable assemblies, it features a high-performance KNX-BACnet interface for seamless connectivity within automation and industrial systems. The assembly boasts compact packaging dimensions of 8.50 x 9.70 x 7.80cm and a net weight of 0.144 kg, ensuring ease of installation without compromising performance.
Features & Benefits
• Facilitates high-speed data transmission in network setups
• Compatible with various Siemens networking products
• RoHS directive compliant, ensuring environmental safety
• Supports reliable connections in industrial Ethernet solutions
• Adaptable for both commercial Ethernet cabling applications
• Meets diverse Ethernet cable specifications for versatile use
Applications
• Used for connecting IP gateways in automation systems
• Utilised in commercial and industrial Ethernet networks
• Suitable for installations requiring KNX-BACnet interface compatibility
• Perfect for systems needing dependable cable assembly for network integration
What are the key advantages of using this assembly with an IP gateway?
Utilising this assembly with an IP gateway enables fast data transfer and stable connections, which are critical for optimising automation processes and system integrations.
How does this assembly ensure compliance with international standards?
It adheres to the RoHS directive, reflecting its commitment to reducing hazardous substances, making it suitable for environmentally conscious applications.
What specific packaging information should be noted for shipment?
The assembly comes in boxed dimensions of 8.50 x 9.70 x 7.80cm, facilitating easy handling and transport while protecting the product during distribution.
Can this cable assembly be integrated into existing network infrastructures?
Yes, its compatibility with a
Related links
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
